Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ24259RGET

Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R

$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24259RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages10 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments BQ24259RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.24
Stock
390,651
470,638
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
2 A
2 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsBQ76925RGER
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 24-Pin VQFN EP T/R
Texas InstrumentsBQ76925RGET
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments BQ24259RGET provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R
Battery Charger Li-Ion/Li-Polymer 3500mA 24-Pin VQFN T/R
6.2V /Polymer 1 2A VQFN-24-EP(4x4) Battery Management ICs ROHS
I2C controlled 2A single cell USB NVDC-1 charger with adjustable voltageUSB OTG 24-VQFN -40 to 85
2A(Max) 4.55V 3.9V 4.2V 6.2V I²C,USB Over temperature,Overvoltage,Overcurrent Lithium ion batteries QFN SMD mount,glue mount 950μm(height)
USB CHARGER, LI-ION/LI-POL, VQFN-24; Type de pile: Li-Ion, Li-Pol; Tension, entrée: 6.2V; Tension de charge de la batterie: 4.4V; Courant, charge max..: 2A; Type de boîtier de CI Batterie: VQFN; Nombre de broches: 24Broche(s);
USB CHARGER, LI-ION/LI-POL, VQFN-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:6.2V; Battery Charge Voltage:4.4V; Charge Current Max:2A; Battery IC Case Style:VQFN; No. of Pins:24Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24259RGET .