Texas Instruments BQ24081QDRCRQ1

Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V Automotive 10-Pin VSON EP T/R
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24081QDRCRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-79.69%

CAD Models

Download Texas Instruments BQ24081QDRCRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.021
$ 0.602
$ 0.602
Stock
270,309
908,294
908,294
Authorized Distributors
1
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
1 A
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24081QDRCRQ1.

Related Parts

EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsLM3658SD-B
EAR99 LM3658 Tin/Lead (Sn/Pb) Tape & Reel (TR) battery charger 5V 1A 0.5mm -40C~85C TA
Texas InstrumentsBQ24210DQCT
800mA, single-input, single cell Li-ion Solar battery charger 10-WSON -40 to 85
MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10

Descriptions

Descriptions of Texas Instruments BQ24081QDRCRQ1 provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V Automotive 10-Pin VSON EP T/R
1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125
DFN-10(3x3) Battery Management ICs ROHS
EAR99 BQ24081 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) battery charger 4.2V 1A 0.5mm -40C~125C TA
1A(Max) 4.5V 4.2V 6.5V SON 3.1mm*3.1mm*1mm
IC BATT CHG LI-ION 1CELL 10VSON
IC LI-ION PWR MGMT 1CELL 10-SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.