Texas Instruments BQ24081DRCR

1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24081DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet10 pages19 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-14.16%

CAD Models

Download Texas Instruments BQ24081DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 1.081
$ 1.081
Stock
829,275
337,959
337,959
Authorized Distributors
5
1
1
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
1 A
1 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24081DRCR.

Descriptions

Descriptions of Texas Instruments BQ24081DRCR provided by its distributors.

1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R
Li-Ion Charger 1A Max 4.5V 4.2V 6.5V VSON-10 SMD, Adhesive Mount 3mm × 3mm × 900μm
Battery Management 1-Cell Li-Ion Charger w/1A FET
Battery Charger, 1A, Son-10, Full Reel
DFN-10(3x3) Battery Management ICs ROHS
INTEGRATED POWER MANAGEMENT UNIT, Fixed, 1 Channel, PDSO10
EAR99 BQ24081 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) battery charger 4.2V 1A 0.5mm -40C~85C TA
Rohs Ic., Li-Ion Charger, Vson-10
IC BATT CHG LI-ION 1CELL 10VSON
IC LI-ION PWR MGMT 1CELL 10-SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.