Texas Instruments BQ2205LYPWR

Battery back-up supervisor for dual SRAM banks 16-TSSOP -20 to 70
$ 3.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2205LYPWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Mouser

Inventory History

3 month trend:
-31.37%

CAD Models

Download Texas Instruments BQ2205LYPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.944
$ 5.01
$ 5.01
Stock
261,704
221,097
221,097
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

2.7V~5.5V 50dB 70Ksps 8bit 8 8 I2C Differential,Single-Ended 2.7V~5.5V SAR TSSOP-16 , 1.05mm
Analog DevicesADM8693ARU
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT CMOS (Type) Supervisor 85C 200muA 600mW 5mm
Analog DevicesADM8693ARUZ
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin TSSOP
Texas InstrumentsTPS3610T50PWR
Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85
Texas InstrumentsTPS3610U18PWR
Processor Supervisor 1.71V 1 Active Low Automotive 14-Pin TSSOP T/R
Texas InstrumentsTPS3600D33PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments BQ2205LYPWR provided by its distributors.

Battery back-up supervisor for dual SRAM banks 16-TSSOP -20 to 70
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:3V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.