Analog Devices ADM8693ARU

Dual Gull Wing Power Supply Management Circuit Cmos (type) Supervisor 85C 200MUA 600MW 5MM
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8693ARU.

Arrow Electronics

Datasheet20 pages15 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADM8693ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.37
Stock
106,964
101,338
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS3600D50PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Texas InstrumentsTPS3600D20PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Texas InstrumentsTPS3600D25PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADM8693ARU provided by its distributors.

DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT CMOS (Type) Supervisor 85C 200muA 600mW 5mm
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin TSSOP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated