Texas Instruments BQ2205LYPW

Battery back-up supervisor for dual SRAM banks 16-TSSOP -20 to 70
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2205LYPW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

Jameco

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments BQ2205LYPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 5.14
$ 5.14
Stock
221,097
260,233
260,233
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

2.7V~5.5V 50dB 70Ksps 8bit 8 8 I2C Differential,Single-Ended 2.7V~5.5V SAR TSSOP-16 , 1.05mm
Analog DevicesADM8693ARU
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT CMOS (Type) Supervisor 85C 200muA 600mW 5mm
Analog DevicesADM8693ARUZ
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin TSSOP
Texas InstrumentsTPS3610T50PWR
Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85
Texas InstrumentsTPS3610U18PWR
Processor Supervisor 1.71V 1 Active Low Automotive 14-Pin TSSOP T/R
Texas InstrumentsTPS3600D50PWR
Processor Supervisor 4.4V 1 Active Low Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments BQ2205LYPW provided by its distributors.

Battery back-up supervisor for dual SRAM banks 16-TSSOP -20 to 70
Battery Back-Up Supervisor Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2205LYPW.
Battery Monitoring Back-Up Management 16-Pin TSSOP Tube
NONVOLATILE SRAM 3V 3.6V TSSOP-16 5mm*4.4mm*1.15mm
Power Monitoring and Switching 16-Pin TSSOP Tube
BQ2205 ACTIVE (Last Updated: 1week ago) Tube EAR99 memory controller 0.5mA 4.4mm 3V~3.6V -20C~70C
IC CTRLR SRAM NONVOLITL 16-TSSOP
IC MEM CTLR NONVOL SRAM 16-TSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2205LYPW.