Texas Instruments TPS3600D33PW

IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
$ 4.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3600D33PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages23 years ago

element14 APAC

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-14.80%

CAD Models

Download Texas Instruments TPS3600D33PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.183
$ 4.94
Stock
246,912
280,699
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
60 ms
60 ms
Undervoltage Threshold
2.93 V
2.93 V
Overvoltage Threshold
2.99 V
2.99 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3600D33PW.

Related Parts

Texas InstrumentsTPS3600D25PW
IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Texas InstrumentsTPS3600D25PWR
IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Texas InstrumentsTPS3610U18PW
IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"

Descriptions

Descriptions of Texas Instruments TPS3600D33PW provided by its distributors.

IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Processor Supervisor 2.93V 1 Active Low Automotive 14-Pin TSSOP Tube
ROHS3Compliant Tube TPS3600D33 RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET POWER-ON RESET GENERATOR supervisor 3.3V 5mm 60ms Minimum 700mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3600D33PW .