Texas Instruments BQ20Z80DBTR-V102

SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology 38-TSSOP -40 to 85
$ 14.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z80DBTR-V102.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages20 years ago

Factory Futures

Mouser

Newark

iiiC

Inventory History

3 month trend:
-2.63%

Alternate Parts

Price @ 1000
$ 14.828
$ 21.25
Stock
328,939
168,181
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z80DBTR-V102.

Related Parts

Texas InstrumentsBQ20Z80ADBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Texas InstrumentsBQ2084DBTR-V150
3V 3.6V SMBus Battery Monitor TSSOP-38 , 9.7mm*4.4mm*1.15mm
Texas InstrumentsBQ2084DBTR-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments BQ20Z80DBTR-V102 provided by its distributors.

SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology 38-TSSOP -40 to 85
Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -40C~85C TA 4.4mm 3.6V
3V 3.6V SMBus Battery Monitor , TSSOP-38 , 9.7mm*4.4mm*1.15mm
Battery Management IC; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:3.6V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:TSSOP; No. of Pins:38 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.