What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments BQ20Z80DBT-V102

IC GAS GAUGE BQ29312A 38TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
$ 21.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z80DBT-V102.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages20 years ago

HQonline

Mouser

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ20Z80DBT-V102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.74
$ 14.828
Stock
170,932
377,130
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z80DBT-V102.

Related Parts

Texas InstrumentsBQ20Z80ADBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Texas InstrumentsBQ2084DBT-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
Texas InstrumentsBQ2084DBTR-V150
3V 3.6V SMBus Battery Monitor TSSOP-38 , 9.7mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments BQ20Z80DBT-V102 provided by its distributors.

IC GAS GAUGE BQ29312A 38TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology 38-TSSOP -40 to 85
3V 3.6V SMBus Battery Monitor , TSSOP-38 9.7mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.