Texas Instruments BQ20Z80ADBTR-V110

3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
$ 8.829
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z80ADBTR-V110.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.76%

CAD Models

Download Texas Instruments BQ20Z80ADBTR-V110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.829
$ 16.725
Stock
248,797
281,207
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z80ADBTR-V110.

Related Parts

Texas InstrumentsBQ20Z80DBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Texas InstrumentsBQ20Z80DBT
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 1.05mm
Texas InstrumentsBQ2083DBTR-V1P3
SBS-compliant gas gauge for use with bq29311 38-TSSOP -20 to 85
Analog DevicesMAX11080IUU+
Tube 8542.39.00.01 MAX11080 ANALOG CIRCUIT battery management 50nA 72V -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ20Z80ADBTR-V110 provided by its distributors.

3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
SBS 1.1 compliant gas gauge enabled with Impedance Track™; technology for use with the bq29312A 38-TSSOP -40 to 85
Fuel Gauge Li-Ion/Li-Pol SMBus 10mA 0.4V 38-Pin TSSOP T/R
Ic, Battery Gas Gauge, Tssop-38
ACTIVE (Last Updated: 4days ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 375muA 3.6V 4.4mm -40C~85C TA
IC PSRAM 64MBIT HYPERBUS 24FBGA
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO38
POWER SUPPLY MANAGEMENT CIRCUIT,
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 38; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.