Texas Instruments BQ20Z90DBT-V110

SBS 1.1 Compliant Gas Gauge Enabled w/Impedance Track Tech 30-TSSOP -40 to 125
$ 5.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z90DBT-V110.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet221 pages19 years ago

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ20Z90DBT-V110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 11.25
$ 11.25
Stock
169,325
517,693
517,693
Authorized Distributors
2
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
14.4 V
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z90DBT-V110.

Related Parts

Texas InstrumentsBQ78350DBT-R1
Battery Management Controller/Fuel Gauge Li-Ion/Li-Pol/LiFePO4 5.5V 30-Pin TSSOP T/R
Texas InstrumentsBQ20Z60DBT-R1
SBS 1.1 compliant gas gauge with Impedance Track™ technology 30-TSSOP -40 to 85
Texas InstrumentsBQ20Z60DBTR-R1
SBS 1.1 compliant gas gauge with Impedance Track™ technology 30-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments BQ20Z90DBT-V110 provided by its distributors.

SBS 1.1 Compliant Gas Gauge Enabled w/Impedance Track Tech 30-TSSOP -40 to 125
Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -40C~85C TA 4.4mm 14.4V
IC, FUEL GAUGE, SBS 1.1, 30TSSOP; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion / Li-Polymer; Supply Voltage Range:2.4V to 2.6V; Battery IC Case Style:TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:20; Control Interface:I2C; Interface:2 Wire, I2C, Serial; No. of Series Cells:1; Output Voltage Max:14.4V; Package / Case:TSSOP; Supply Voltage Max:2.6V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ20Z90DBT-V110.