Texas Instruments BQ20Z90DBT-V150

SBS v1.1 compliant gas gauge for use with the bq29330 30-TSSOP -40 to 85
$ 11.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z90DBT-V150.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet223 pages18 years ago
Datasheet9 pages19 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ20Z90DBT-V150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.576
$ 11.25
$ 11.25
Stock
141,912
517,693
517,693
Authorized Distributors
2
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z90DBT-V150.

Related Parts

Texas InstrumentsBQ2084DBTR-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
Texas InstrumentsBQ2084DBTR-V133
SBS V1.1 Compliant Gas Gauge For Use With The bq29312 38-TSSOP -20 to 85
Texas InstrumentsBQ2084DBT-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments BQ20Z90DBT-V150 provided by its distributors.

SBS v1.1 compliant gas gauge for use with the bq29330 30-TSSOP -40 to 85
TEXAS INSTRUMENTS - BQ20Z90DBT-V150 - Li-Ion, Li-Pol Battery Fuel Gauge IC, 2.4 V to 2.6 V supply, I2C interface, TSSOP-30
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 30; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ20Z90DBT-V150 .