Texas Instruments BQ2016DBQ

NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70
$ 11.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2016DBQ.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet8 pages23 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2016DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.213
$ 3.25
Stock
730,320
196,817
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SSOP
SOIC
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ2060A-E619DBQR
2.7V 3.3V 3.7V SMBus Battery Monitor Diversification SSOP-28 SMD mount,glue mount 10mm*4mm*1.5mm
Texas InstrumentsBQ2060A-E619DBQ
ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 3.7V 3.9mm -20C~70C TA
Texas InstrumentsBQ2060A-E619DBQRG4
Lead Free Gold ROHS3Compliant Battery Monitor battery management -20C~70C TA 3.9mm 3.7V

Descriptions

Descriptions of Texas Instruments BQ2016DBQ provided by its distributors.

NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70
2.7V 3.7V HDQ Battery Monitor Diversification SSOP-28 SMD mount 10mm*4mm*1.5mm
IC BATTERY GAS GAUGE 28-QSOP / Gas Gauge NiCD/NiMH 28-Pin SSOP Tube
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:NiCd, NiMH; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Interface Type:Serial, 1-Wire ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.