Texas Instruments BQ2057DGKR

Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
$ 1.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2057DGKR.

Texas Instruments

Datasheet30 pages14 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2057DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 2.183
Stock
96,200
250,016
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
4.5 V
Case/Package
MSOP
VSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
-
Packaging
Cut Tape (CT)
-

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 4.1V 8-Pin MSOP Tube
Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator a
EAR99 MCP73827 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.1V 560mA 0.65mm -20C~85C TA
Texas InstrumentsBQ2057PDGKR
Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP T/R
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
Texas InstrumentsBQ24203DGNR
EAR99 BQ24203 Tape & Reel (TR) Lithium Ion/Polymer battery charger 4.1V 500mA 0.65mm -40C~125C TJ

Descriptions

Descriptions of Texas Instruments BQ2057DGKR provided by its distributors.

Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Battery Management IC; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:18V; Charge Current Max:2A; No. of Series Cells:1; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C ;RoHS Compliant: Yes
The BENCHMARQ bq2057 series advanced Lithium-Ion (Li-Ion) and Lithium-Polymer (Li-Pol) linear charge-management ICs are designed for cost-sensitive and compact portable electronics. They combine high-accuracy current and voltage regulation,battery conditioning, temperature monitoring, charge termination, charge-status indication, and AutoCompcharge-rate compensation in a single 8-pin IC. MSOP, TS SOP, and SOIC package options are offered to fit awide range of end applications. The bq2057 continuously measures battery temperature using an external thermistor. For safety, the bq2057 inhibits charge until the battery temperatureis within user-defined thresholds. The bq2057 then charges the battery in three phases: conditioning,constant current, and constant voltage. If the battery voltage is below the low-voltage threshold, V (min), thebq2057 precharges using a low current to condition the battery. The conditioning charge rate is approximately10% of the regulation current. The conditioning current also minimizes heat dissipation in the external pass-element during the initial stage of the charge. After conditioning, the bq2057 applies a constant current tothe battery. An external sense-resistor sets the current. The sense-resistor can be on either the high or low side of the battery without additional components. The constant-current phase continues until the battery reaches the charge-regulation voltage.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.