Texas Instruments BQ2057DGK

Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP Tube
$ 2.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2057DGK.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2057DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 1.111
Stock
255,223
105,050
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
4.5 V
-
Case/Package
VSSOP
MSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
-
Surface Mount
Packaging
-
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2057DGK.

Descriptions

Descriptions of Texas Instruments BQ2057DGK provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP Tube
Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.1V 8-VSSOP -20 to 70
EAR99 BQ2057 ACTIVE (Last Updated: 1week ago) Tube battery charger 5V 2A 0.65mm -20C~70C TA
Battery Management IC; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:18V; Charge Current Max:2A; No. of Series Cells:1; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C ;RoHS Compliant: Yes
The BENCHMARQ bq2057 series advanced Lithium-Ion (Li-Ion) and Lithium-Polymer (Li-Pol) linear charge-management ICs are designed for cost-sensitive and compact portable electronics. They combine high-accuracy current and voltage regulation,battery conditioning, temperature monitoring, charge termination, charge-status indication, and AutoCompcharge-rate compensation in a single 8-pin IC. MSOP, TS SOP, and SOIC package options are offered to fit awide range of end applications. The bq2057 continuously measures battery temperature using an external thermistor. For safety, the bq2057 inhibits charge until the battery temperatureis within user-defined thresholds. The bq2057 then charges the battery in three phases: conditioning,constant current, and constant voltage. If the battery voltage is below the low-voltage threshold, V (min), thebq2057 precharges using a low current to condition the battery. The conditioning charge rate is approximately10% of the regulation current. The conditioning current also minimizes heat dissipation in the external pass-element during the initial stage of the charge. After conditioning, the bq2057 applies a constant current tothe battery. An external sense-resistor sets the current. The sense-resistor can be on either the high or low side of the battery without additional components. The constant-current phase continues until the battery reaches the charge-regulation voltage.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.