Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ24091DGQT

1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24091DGQT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Datasheet34 pages13 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ24091DGQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.713
Stock
325,605
687,698
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
4.5 V
Case/Package
MSOP
HTSSOP EP
Max Charge Current
1 A
-
Max Output Voltage
4.23 V
-
Min Output Voltage
4.16 V
-
Max Output Current
1 A
-
Number of Cells
1
1
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24091DGQT.

Related Parts

Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
10mA 4.5V 4.2V 12V Over temperature Lithium ion batteries MSOP-10 SMD mount 3mm*3mm*850μm
MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments BQ24091DGQT provided by its distributors.

1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin HVSSOP EP T/R
1A(Max) 3.5V 4.2V 6.45V USB short circuit,Over temperature,Overvoltage Lithium ion batteries HVSSOP-10 SMD mount,glue mount 950μm(height)
BATT CHARGER, LI-ION, 10MSOP; Battery Type:Li-Ion; Input Voltage:4.45V; Battery Charge Voltage:4.2V; Charge Current Max:1A; Battery IC Case Style:MSOP; No. of Pins:10Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:24091; Input Voltage Max:6.45V; Operating Temperature Range:0°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24091DGQT.