Microchip MCP73828-4.1VUA

Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator a
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73828-4.1VUA.

Electro Sonic

Datasheet24 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.07%

CAD Models

Download Microchip MCP73828-4.1VUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 2.31
Stock
101,004
75,861
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Bulk
Tape & Reel (TR)

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EAR99 MCP73827 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.1V 560mA 0.65mm -20C~85C TA
MICROCHIP MCP73827-4.1VUA, BATTERY CHARGE CONTROLLER LITHIUM-ION, 8-PIN MSOP
Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
Texas InstrumentsBQ2057DGKR
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ24203DGNR
EAR99 BQ24203 Tape & Reel (TR) Lithium Ion/Polymer battery charger 4.1V 500mA 0.65mm -40C~125C TJ

Descriptions

Descriptions of Microchip MCP73828-4.1VUA provided by its distributors.

Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator a
IC CONTROLLR LI-ION 4.1V 8-MSOP | Microchip Technology Inc. MCP73828-4.1VUA
Battery Management, 4.5 to 5.5V, 1µA, MSOP-8, RoHS
Microchip SCT
Linear Charge Management Controller Li-Ion 4.1V 8-Pin MSOP
Ic, battery Management, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP73828-4.1VUA
Battery Management - Chargers W/ Charge Comp Mon
1mA(Max) 4.5V 4.1V 5.5V MSOP-8 3mm*3mm*850¦Ìm
IC BATT CONTRL LI-ION 1CEL 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.