Texas Instruments AM3352BZCEA30R

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105
$ 8.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCEA30R.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages11 years ago
Datasheet235 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3352BZCEA30R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.36
$ 8.876
$ 8.876
Stock
113,496
213,762
213,762
Authorized Distributors
1
5
5
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Memory Type
ROM
ROM
ROM
Memory Size
64 kB
64 kB
64 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
10
10
10
Watchdog Timer
-
-
-
Min Supply Voltage
-
912 mV
912 mV
Max Supply Voltage
-
1.144 V
1.144 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM3356BZCZD30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3357BZCZD30
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90
Texas InstrumentsAM3357BZCZA30
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105
MCU 32-bit AT91 ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217

Descriptions

Descriptions of Texas Instruments AM3352BZCEA30R provided by its distributors.

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105
MPU AM335x RISC 32-Bit 300MHz 1.8V/3.3V 298-Pin NFBGA T/R
MICROPROCESSOR-MPU, ARM CORTEX-A8, 300MHz, BGA-298

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.