Microchip AT91SAM9G10-CU

MCU 32-bit AT91 ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G10-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet248 pages22 years ago

_legacy Avnet

Future Electronics

TME

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip AT91SAM9G10-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 21 hours ago)

Related Parts

MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA Tray
NXP SemiconductorsLPC4337FET256,551
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
MCU 32-bit SAM9C ARM926EJ-S RISC 128KB ROM 1V/1.8V/3.3V 217-Pin BGA Tray
MCU 32-bit AT91SAM ARM926EJ-S RISC 128KB ROM 1.1V/1.8V/3.3V 217-Pin LFBGA Tray
NXP SemiconductorsLPC1830FET256,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsLPC1837FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256

Descriptions

Descriptions of Microchip AT91SAM9G10-CU provided by its distributors.

MCU 32-bit AT91 ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA
32 Bits-Microprocessor, 16 KB, 266 MHz, 1.08V to 1.32V, LFBGA-217, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA217
AT91 Series 32 kB Flash 16 kB SRAM 266 MHz 32-Bit Microcontroller - BGA-217
USB 2.0 (2) 266MHz ROM 1 1.08V,3V,1.65V,2.7V 1.32V,3.6V,1.95V 266MHz 16KB 1.8V,3.3V EBI,EMI,I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 32bit ARM926EJ-S LFBGA-217 SMD mount 15mm*15mm*1.4mm
Product Range:smart Arm Based Microcontrollers; Architecture:arm9; No. Of Bits:32Bit; Cpu Speed:266Mhz; Program Memory Size:32Kb; Ram Memory Size:16Kb; No. Of Pins:217Pins; Mcu Case Style:bga; No. Of I/o S:96I/o S; No. Of Timers:3 Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G10-CU.
  • AT91SAM9G10CU