Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT91SAM9X35-CU

IC MPU SAM9X 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9X35-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet1,280 pages5 years ago
Datasheet248 pages22 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

TME

Inventory History

3 month trend:
-37.85%

CAD Models

Download Microchip AT91SAM9X35-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

IC MPU SAM9G 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
MPU RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA Tray
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9X35-CU provided by its distributors.

IC MPU SAM9X 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-217, RoHS
Microchip SCT
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V Automotive 217-Pin BGA
ATMEL AT91SAM9X35-CU32 Bit Microcontroller, ARM9, 400 MHz, 32 KB, 32 KB, 217 Pins, BGA
AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 32-Bit Microcontroller - BGA-217
USB 2.0 (3), 400MHz, ROM 1, 900mV, 1.1V, 400MHz, 16KB, 1.8V, 2.5V, 3V, 3.3V, CAN, EBI, EMI, I2C, MMC, SD, SDIO, SPI, SSC, UART, USART, 10Mbps, 100Mbps, 32bit ARM926EJ-S, BGA-217, SMD, 15mm × 15mm × 1.4mm
MCU, 32BIT, ARM9, 400MHZ, BGA-217; Product Range: SAM9 Family AT91SAM9X Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 32KB; RAM Memory Size: 32KB; No. of Pins: 217Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9X35-CU.
  • AT91SAM9X35CU
  • AT91SAM9X35CU.