Texas Instruments AM26LV32EMDREP

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 17mA 152.690532mg 26ns
$ 5.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EMDREP.

Farnell

Datasheet12 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+39.80%

CAD Models

Download Texas Instruments AM26LV32EMDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.532
$ 5.58
Stock
202,326
21,026
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
17 mA
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsAM26LV32CDR
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC

Descriptions

Descriptions of Texas Instruments AM26LV32EMDREP provided by its distributors.

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 17mA 152.690532mg 26ns
Enhanced Product Low-Voltage High-Speed Quad Differential Line Receiver, +/-15-kV IEC ESD 16-SOIC -55 to 125
8ns 4 10 4 3V 3.6V 5mA -5mA SOIC-16 , 1.75mm
Quad Receiver RS-422 16-Pin SOIC T/R
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
IC QUAD DIFF LINE RCVR 16-SOIC
Line Receiver, 4 Func, 4 Rcvr, PDSO16
Diff Line Receiver, Rs422, Soic-16; Device Type:Differential Line Receiver; Ic Interface Type:Rs422; No. Of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV32EMDREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV32EMDREP .
  • AM26LV32EMDREP.