Texas Instruments AM26LV32CD

Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32CD.

TME

Datasheet22 pages12 years ago

Texas Instruments

Jameco (USA)

Mouser

HQonline

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments AM26LV32CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.879
Stock
239,642
1,119,968
1,119,968
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LV32IDR
RS-485/RS-422 Transceivers; AM26LV32IDR; TEXAS INSTRUMENTS; 3 V; 32 Mbps; Receiver; 17 mA
Texas InstrumentsAM26LV32ID
LOW-VOLTAGE HIGH-SPEED QUADRUPLE DIFFERENTIAL LINE RECEIVER | IC QUAD DIFF LINE RCVR 16-SOIC
Texas InstrumentsAM26LV32IDG4
Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments AM26LV32CD provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SOIC 0 to 70
EAR99 AM26LV32 Tube RS422RS485 interface transceiver 3.3V 17mA 141.690917mg 0C~70C
IC, LINE RECEIVER, 16-SOIC; Type de circuit: Récepteur de ligne différentiel; Type d'interface CI: RS422; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI
Ic, Line Receiver, 16-Soic; Device Type:Differential Line Receiver; Ic Interface Type:Rs422; No. Of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV32CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV32CD .
  • AM26LV32CD.
  • AM26LV32CD..