Texas Instruments AM26LS32AMWB

Quadruple Differential Line eceiver 16-CFP -55 to 125
$ 44.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32AMWB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages14 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Alternate Parts

Price @ 1000
$ 44.035
$ 41.58
Stock
29,959
123,667
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Texas InstrumentsAM26C32ID
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns

Descriptions

Descriptions of Texas Instruments AM26LS32AMWB provided by its distributors.

Quadruple Differential Line eceiver 16-CFP -55 to 125
Quad Receiver RS-422/RS-423 16-Pin CFPAK Tube
QUADRUPLE DIFFERENTIAL LINE RECE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.