Texas Instruments AM1806EZCE3

IC Mpu Sitara 375MHZ 361NFBGA / Mpu AM1X Risc 32 Bit 375MHZ 1.8V/3.3V 361-PIN Nfbga
$ 11.824
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1806EZCE3.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet244 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
+1371%

CAD Models

Download Texas Instruments AM1806EZCE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.824
$ 12.69
Stock
113,294
98,826
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Texas InstrumentsAM1808EZCE4
MPU AM1808 Sitara RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA Tray
Texas InstrumentsAM1802EZWTD3
IC MPU SITARA 300MHZ 361NFBGA / MPU AM1x RISC 32bit 300MHz 1.8V/3.3V 361-Pin NFBGA Tray
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Texas InstrumentsAM1802EZCED3
IC MPU SITARA 300MHZ 361NFBGA / MPU AM1x RISC 32bit 300MHz 1.8V/3.3V 361-Pin NFBGA Tray
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments AM1806EZCE3 provided by its distributors.

IC MPU SITARA 375MHZ 361NFBGA / MPU AM1x RISC 32bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Sitara processor: Arm9, LPDDR, DDR2, display 361-NFBGA 0 to 90
USB 2.0 + PHY (1) 375MHz ROM 1 1.89V,3.45V 375MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 32bit ARM926EJ-S ;CP15 BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.