Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1808EZCE4

MPU AM1808 Sitara RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA Tray
$ 9.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZCE4.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.81%

CAD Models

Download Texas Instruments AM1808EZCE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.455
$ 17.18
Stock
238,130
163,424
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
-
456 MHz
Interface
-
I2C, SPI, UART, USB
Min Supply Voltage
1.25 V
-
Max Supply Voltage
1.35 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808EZCE4.

Related Parts

Texas InstrumentsAM1808EZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Texas InstrumentsAM1808EZWTD4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Texas InstrumentsAM1808BZCE4
MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
NXP SemiconductorsMCIMX6X3EVO10AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMCIMX6X2EVN10AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMCIMX6X1EVO10AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400

Descriptions

Descriptions of Texas Instruments AM1808EZCE4 provided by its distributors.

MPU AM1808 Sitara RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA Tray
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA 0 to 90
MICROPROCESSOR-MPU, AM1808, 456MHZ, NFBGA-361
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 456MHz SATA 3Gbps (1) ROM 1 1.05V,1.14V,1.25V,950mV 1.05V,1.16V,1.35V,1.32V 456MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 PBGA-361 SMD mount 940μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.