Texas Instruments ADS8678IDBTR

14-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
$ 7.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8678IDBTR.

Texas Instruments

Datasheet76 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ADS8678IDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.347
$ 10.353
Stock
150,382
150,427
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
-
14
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS8674IDBTR
14-Bit 500kSPS 4-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Texas InstrumentsADS8684IDBT
ADC Quad SAR 500ksps 16-bit Serial SPI 38-Pin TSSOP Tube
Texas InstrumentsADS8668IDBTR
12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Analog DevicesLTC1852IFW#PBF
8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube
Analog DevicesLTC1853IFW#PBF
8-Channel Single ADC SAR 400ksps 12-bit Parallel 48-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8678IDBTR provided by its distributors.

14-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
8-Channel Single ADC SAR 500ksps 14-bit Serial 38-Pin TSSOP T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, PDSO38
IC ADC 38TSSOP / Bit Analog to Digital Converter Input 38-TSSOP
14-Bit, 400-kSPS, 8 Ch, SAR ADC
4.75V~5.25V 75dB 500Ksps 14bit Serial(SPI) Voltage 1.65V~5.25V SAR TSSOP-38 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.