Texas Instruments ADS8361IDBQR

4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R
$ 17.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8361IDBQR.

Texas Instruments

Datasheet29 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet30 pages18 years ago
Datasheet14 pages23 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+234%

CAD Models

Download Texas Instruments ADS8361IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.04
$ 15.702
$ 15.702
Stock
214,340
200,189
200,189
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8361IDBQR.

Related Parts

Texas InstrumentsADS7861E
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7861EB
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7861E/2K5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7899ARSZ-3
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7899ARSZ-3REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD7899ARSZ-1REEL7
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8361IDBQR provided by its distributors.

4-Channel Dual ADC SAR 500ksps 16-bit Serial 24-Pin SSOP T/R
ADC, Successive Approximation, 16-Bit, 2 Func, 4 Channel, Serial Access, CMOS, PDSO24
16-Bit 500 kSPS 2 ADCs, 4ch, serial out 24-SSOP -40 to 125
5V 83dB 500Ksps 16bit 4 16 SPI Differential 2.7V~3.6V SAR SSOP-24 , 1.5mm
24-SSOP (0.154 3.90mm Width) ADS8361 Serial ACTIVE (Last Updated: 1day ago) analog digital converter 1.5mm 35mA 500ksps 150mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8361IDBQR.