Texas Instruments ADS7861EB

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
$ 12.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7861EB.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet25 pages18 years ago
Datasheet14 pages23 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments ADS7861EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.125
$ 10.563
$ 10.563
Stock
258,315
793,283
793,283
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7861EB.

Related Parts

Texas InstrumentsADS7861E
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7861EG4
Quad Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7861E/2K5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesMAX1292BCEG+
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesMAX1296BEEG+
ADC Single SAR 420ksps 12-bit Parallel 24-Pin QSOP
Analog DevicesMAX1296BCEG+
2-Channel Single ADC SAR 420ksps 12-bit Parallel 24-Pin QSOP / IC ADC 12BIT 420KSPS 24-QSOP

Descriptions

Descriptions of Texas Instruments ADS7861EB provided by its distributors.

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
ADC, 5V 70dB 500KSps 12bit 4-Ch 12-SPI Diff 5V SAR SSOP-24 SMD 1.5mm H
Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP
24-SSOP (0.154 3.90mm Width) ADS7861 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.5mm 5mA 500ksps 25mW
12BIT ADC, DUAL, SMD, SSOP24, 786; Resolution, Bits:12bit; Sampling Rate:500kSPS; No. of Channels:4; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Base Number:786; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:12; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Time, Conversion:1.625µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.