Texas Instruments ADS7861E/2K5

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R
$ 8.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7861E/2K5.

Texas Instruments

Datasheet32 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago
Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.68%

CAD Models

Download Texas Instruments ADS7861E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.175
$ 9.134
$ 9.134
Stock
689,498
1,148,513
1,148,513
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7861E/2K5.

Related Parts

Texas InstrumentsADS7861E
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7863IDBQR
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP T/R / IC ADC 12BIT SER 2M 24QSOP
Texas InstrumentsADS7844E/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Analog DevicesAD7853ARS-REEL
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD9200ARSZRL
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX192BCAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7861E/2K5 provided by its distributors.

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R
Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP
5V 70dB 500Ksps 12bit 4 12 SPI Differential 5V SAR SSOP-24 , 1.5mm
24-SSOP (0.154 3.90mm Width) ADS7861 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.5mm 5mA 500ksps 42.5mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500kSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7861E 2K5
  • ADS7861E-2K5
  • ADS7861E2K5