Texas Instruments ADS7861E

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
$ 10.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7861E.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet25 pages18 years ago
Datasheet14 pages24 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments ADS7861E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.799
$ 10.563
$ 10.563
Stock
88,500,209
781,398
781,398
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7861E.

Related Parts

Texas InstrumentsADS7861EB
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7861E/2K5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS7863IDBQ
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesMAX192BEAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesLTC1854CG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7861E provided by its distributors.

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube
5V 70dB 500Ksps 12bit 4 12 SPI Differential 5V SAR SSOP-24 SMD mount 1.5mm(height)
Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP -40 to 125
Converters - Analog to Digital (ADC) Dual, 500kHz, 2+2 Ch Simltns Smplng ADC
Adc, Single, 12Bit, 50Ksps, Ssop-24; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7861E
DUAL, 500 KSPS, 12-BIT, 2 PLUS 2 CHANNEL, SIMULTANEOUS SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
ADC, SINGLE, 12BIT, 50KSPS, SSOP-24; Résolution (Bits): 12bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation mi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7861E .