Texas Instruments ADS8354IRTET

2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin WQFN EP T/R
$ 18.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8354IRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages11 years ago
Datasheet67 pages11 years ago
Datasheet58 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments ADS8354IRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.484
$ 12.342
Stock
175,219
176,206
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
700 ksps
700 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS8353IRTET
16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-WQFN -40 to 125
Texas InstrumentsADS8354IPWR
2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS8350IRTET
2-Channel Dual ADC SAR 750ksps 16-bit Serial 16-Pin WQFN EP T/R
Analog DevicesAD7699BCPZ
8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7699BCPZRL7
8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8354IRTET provided by its distributors.

2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin WQFN EP T/R
TEXAS INSTRUMENTS ADS8354IRTET Analogue to Digital Converter, 16 bit, 700 kSPS, Single, 4.5 V, 5.5 V, WQFN
Dual 700kSPS 16-Bit Simultaneous-Sampling SAR Analog-to-Digital Converter (ADC) 16-WQFN -40 to 125
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
4.5V~5.5V 92.2dB 700Ksps 16bit 2 Serial Voltage 1.65V~5.5V SAR QFN , 750¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.