Analog Devices AD7699BCPZ

8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray
$ 17.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7699BCPZ.

Analog Devices

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+6.42%

CAD Models

Download Analog Devices AD7699BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.416
$ 17.665
Stock
194,068
368,830
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7699BCPZ.

Related Parts

Analog DevicesAD7682BCPZ
4-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7689BCPZ
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7682BCPZRL7
Quad Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7699BCPZ provided by its distributors.

8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, Bipolar
16-Bit, 8-Channel, 500 kSPS PulSAR ADC
ANALOG DEVICES - AD7699BCPZ - Analogue to Digital Converter, Octal MUX, 16 bit, 500 kSPS, Pseudo Differential, Single Ended, SPI
Analog-to-Digital Converters (ADC); AD7699BCPZ; ANALOG DEVICES; 20; SPI; 5.5 V; 8
20-WFQFN Exposed Pad CSP AD7699 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 830mum 50nA 500ksps 32mW
5V 92.5dB 500Ksps 16bit 8 16 DSP,SPI Differential,Pseudo-Differential,Single-Ended 5V SAR LFCSP-20 SMD mount 4mm*4mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7699BCPZ .