Analog Devices AD7323BRUZ

4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
$ 6.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7323BRUZ.

HQonline

Datasheet37 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-8.58%

CAD Models

Download Analog Devices AD7323BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.935
$ 6.915
Stock
277,779
230,428
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7323BRUZ.

Related Parts

Analog DevicesAD7321BRUZ
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube
Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADC128S052CIMTX/NOPB
12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125
Texas InstrumentsADC78H89CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Analog DevicesAD7321BRUZ-REEL7
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7323BRUZ provided by its distributors.

4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
500 kSPS, 4-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter
Analog-to-Digital Converters (ADC); AD7323BRUZ; ANALOG DEVICES; 16; SPI; 16.5 V; TSSOP
ANALOG DEVICES AD7323BRUZAnalogue to Digital Converter, Quad, 13 bit, 500 kSPS, Dual (+/-), 2.7 V, 16.5 V, TSSOP
IC ADC 12BIT+ SAR 4CHAN 16TSSOP
1.2165KV 76dB 500Ksps 13bit 4 12 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~5.25V SAR TSSOP-16 5mm*4.4mm*1.2mm
16-TSSOP (0.173 4.40mm Width) AD7323 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1.05mm 900muA 500ksps 17mW
Adc, 13Bit, 500Ksps, Tssop-16; Resolution (Bits):13Bit; Sampling Rate:500Ksps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7323BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7323BRUZ .