Texas Instruments ADS8354IRTER

2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin WQFN EP T/R
$ 12.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8354IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages11 years ago
Datasheet67 pages11 years ago
Datasheet58 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8354IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.342
$ 18.484
Stock
167,999
170,575
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
700 ksps
700 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS8354IPWR
2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS8353IRTER
16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-WQFN -40 to 125
Texas InstrumentsADS8353IRTET
16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-WQFN -40 to 125
Analog DevicesAD7916BCPZ-RL7
16-Bit, 1 MSPS/500 kSPS Differential PulSAR ADCs | IC ADC 16BIT SAR 10LFCSP-WD
Analog DevicesAD7699BCPZ
8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7699BCPZRL7
8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments ADS8354IRTER provided by its distributors.

2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin WQFN EP T/R
Dual 700kSPS 16-Bit Simultaneous-Sampling SAR Analog-to-Digital Converter (ADC) 16-WQFN -40 to 125
5V 92.2dB 700Ksps 16bit 2 16 SPI Differential 1.65V~5.5V SAR QFN , 750¦Ìm
WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
16-WFQFN Exposed Pad ADS8354 ACTIVE (Last Updated: 4days ago) Simultaneous Sampling analog digital converter 750mum 10mA 700ksps 42.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.