Texas Instruments ADS8353IRTER

16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-WQFN -40 to 125
$ 13.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8353IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages11 years ago
Datasheet69 pages11 years ago
Datasheet60 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+82.32%

CAD Models

Download Texas Instruments ADS8353IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.886
$ 17.381
Stock
305,518
167,242
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
600 ksps
600 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8353IRTER.

Related Parts

Texas InstrumentsADS8353IPWR
16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-TSSOP -40 to 125
Texas InstrumentsADS8354IRTET
2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin WQFN EP T/R
Texas InstrumentsADS8354IPWR
2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7686BRMZRL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7686BCPZRL7
Single Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7916BCPZ-RL7
16-Bit, 1 MSPS/500 kSPS Differential PulSAR ADCs | IC ADC 16BIT SAR 10LFCSP-WD

Descriptions

Descriptions of Texas Instruments ADS8353IRTER provided by its distributors.

16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-WQFN -40 to 125
2-Channel Dual ADC SAR 600ksps 16-bit Serial 16-Pin WQFN EP T/R
IC ADC 16BIT SAR 16WQFN / Simultaneous-Sampling, Analog-to-Digital Converters
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
5V 89dB 600Ksps 16bit 2 16 SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR QFN
16 5V 600kHz SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
1MSPS SinCos SAR A/D Converter
16-WFQFN Exposed Pad ADS8353 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 750mum 10mA 600ksps 42.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.