Texas Instruments ADS8353IPWR

16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-TSSOP -40 to 125
$ 14.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8353IPWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet71 pages11 years ago
Datasheet69 pages11 years ago
Datasheet60 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.62%

CAD Models

Download Texas Instruments ADS8353IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.937
$ 19.342
$ 19.342
Stock
162,321
125,900
125,900
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
600 ksps
600 ksps
600 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8353IPWR.

Related Parts

Texas InstrumentsADS8354IPWR
2-Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS8327IPW
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS8328IPW
Dual Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7323BRUZ-REEL7
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7323BRUZ-REEL
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8353IPWR provided by its distributors.

16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-TSSOP -40 to 125
2-Channel Dual ADC SAR 600ksps 16-bit Serial 16-Pin TSSOP T/R
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
5V 89dB 600Ksps 16bit 2 16 SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR TSSOP-16 , 1.2mm
16 5V 600kHz SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
1MSPS SinCos SAR A/D Converter
16-TSSOP (0.173 4.40mm Width) ADS8353 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 1mm 10mA 600ksps 42.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.