Texas Instruments ADS8327IPW

1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
$ 14.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8327IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Farnell

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-18.03%

CAD Models

Download Texas Instruments ADS8327IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.118
$ 10.229
Stock
246,328
264,994
Authorized Distributors
2
0
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8328IPW
Dual Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS8328IPWG4
Dual Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS8327IBPWR
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7321BRUZ
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube
Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8327IPW provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
2.7V-to-5.5V 16-Bit 500kSPS Serial Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 85
ADC, 16bit, 500kS/s, 1-Ch, SPI, Diff/SE, 1.65V~5.5V, SAR, TSSOP-16, SMD, 5mm × 4.4mm × 1mm
Ic, Adc 16 Bit, 500Ksps; Resolution (Bits):16Bit; Sampling Rate:500Ksps; Input Channel Type:Pseudo Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Caserohs Compliant: Yes |TEXAS INSTRUMENTS ADS8327IPW
IC, ADC 16 BIT, 500KSPS; Résolution (Bits): 16bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Pseudo Différentiel; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8327IPW .