Texas Instruments ADS8328IPW

Dual Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
$ 12.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8328IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

HQonline

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments ADS8328IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.863
$ 10.694
Stock
125,382
238,768
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8327IPW
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS8328IBPW
ADC, 5V, 91dB, 500Ksps, 16-Bit, 2-Ch, SPI, Diff/Sing, 1.65V~5.5V, SAR, TSSOP-16, SMD, 1.2mm H
Texas InstrumentsADS8327IBPWR
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7321BRUZ
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube
Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8328IPW provided by its distributors.

Dual Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin TSSOP Tube
2.7V-to-5.5V 16-Bit 500kSPS Serial ADC With 2-to-1 Multiplexer 16-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 2.7-5.5V, 16-Bit 500KSPS Serial ADC
16-TSSOP (0.173 4.40mm Width) ADS8328 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1mm 5mA 500ksps 38.5mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:500 kSPS; Input Channels Per ADC:2; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8328IPW.