Texas Instruments ADS8350IRTER

2-Channel Dual ADC SAR 750ksps 16-bit Serial 16-Pin WQFN EP T/R
$ 11.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8350IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-13.28%

CAD Models

Download Texas Instruments ADS8350IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.637
$ 15.64
Stock
208,780
118,850
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
100 ksps
750 ksps
Polarity
-
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8350IRTER.

Related Parts

Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7684BRMZRL7
IC ADC 16BIT SAR 8MSOP / 16-Bit, 100 kSPS PulSAR, Differential ADC in MSOP
Texas InstrumentsADC12138CIMSA/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SSOP-EIAJ Rail
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ADS8350IRTER provided by its distributors.

2-Channel Dual ADC SAR 750ksps 16-bit Serial 16-Pin WQFN EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
Dual 750kSPS 16-Bit Simultaneous-Sampling SAR Analog-to-Digital Converter (ADC) 16-WQFN -40 to 125
5V 85dB 750Ksps 16bit 2 16 SPI Pseudo-Differential 1.65V~5.25V SAR QFN
ADSxx50 Dual, 750-kSPS, 16-, 14-, and 12-Bit, Simultaneous-Sampling Analog-to-Digital Converters
16 5V 750kHz SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
16-WFQFN Exposed Pad ADS8350 ACTIVE (Last Updated: 1day ago) Simultaneous Sampling analog digital converter 750mum 9mA 100ksps 40mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.