Analog Devices AD7683BRMZ

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
$ 17.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7683BRMZ.

HQonline

Datasheet16 pages18 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-21.87%

CAD Models

Download Analog Devices AD7683BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.105
$ 16.08
Stock
526,292
415,165
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7683BRMZ.

Related Parts

Analog DevicesAD7683ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube / IC ADC 16BIT 100KSPS 8-MSOP
Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7683ARMZRL7
Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8325IDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IDGKTG4
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7680ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7683BRMZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
100 kSPS 16-BIT PulSAR® A/D Converter in µSOIC/QFN
ADC, 16BIT, 100KSPS, MSOP-8; Available until stocks are exhausted Alternative available
Adc, 16Bit, 100Ksps, Pseudo Differential; |Analog Devices, Inc. AD7683BRMZ
Channels = 1 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 16 / Interfaces = DSP / Interfaces = SPI / Interfaces = Microwire / Sample Rate kSPS = 100 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Pseudo-Differential / Reference Type = External / Power Consumption mW = 4 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7683BRMZ .