Analog Devices AD7684BRMZRL7

IC ADC 16BIT SAR 8MSOP / 16-Bit, 100 kSPS PulSAR, Differential ADC in MSOP
$ 13.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7684BRMZRL7.

HQonline

Datasheet16 pages18 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-2.50%

CAD Models

Download Analog Devices AD7684BRMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.703
$ 13.39
Stock
252,499
362,750
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7684BRMZRL7.

Related Parts

Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7683ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube / IC ADC 16BIT 100KSPS 8-MSOP
Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3301-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3301-BI/MS
Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube

Descriptions

Descriptions of Analog Devices AD7684BRMZRL7 provided by its distributors.

IC ADC 16BIT SAR 8MSOP / 16-Bit, 100 kSPS PulSAR, Differential ADC in MSOP
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
2.7V~5.5V 91dB 100Ksps 16bit 1 16 DSP,SPI Differential 2.7V~5.5V SAR MSOP-8 , 3mm*3mm*850¦Ìm
16 2.7V~5.5V 100kHz MSOP-8 Analog to Digital Converters (ADC) ROHS
ADC, 16BIT, 100KSPS, MSOP-8; Available until stocks are exhausted
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7684 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 850mum 100ksps 6mW 12Weeks
Adc, 16Bit, 100Ksps, Msop-8; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices, Inc. AD7684BRMZRL7
The AD7684 is a 16-bit, charge redistribution, successive approximation, PulSAR(TM) analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7 V to 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CS falling edge, it samples the voltage difference between +IN and -IN pins. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The AD7684 is housed in an 8-lead MSOP package, with an operating temperature specified from -40oC to +85oC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated