Texas Instruments ADS7961SRHBT

8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
$ 4.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7961SRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-12.42%

CAD Models

Download Texas Instruments ADS7961SRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.303
$ 2.53
Stock
131,708
260,147
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7961SRHBT.

Related Parts

Texas InstrumentsADS7960SDBT
IC ADC 8BIT SAR 38TSSOP / 8 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
Texas InstrumentsADS7958SDBT
4-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7959SDBT
8-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7478AARMZ
1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7478AAKSZ-500RL7
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Analog DevicesAD7478AAKSZ-REEL7
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages

Descriptions

Descriptions of Texas Instruments ADS7961SRHBT provided by its distributors.

8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
16-Channel Single ADC SAR 1Msps 8-bit Serial 32-Pin VQFN EP T/R
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PQCC32
2.7V~5.25V 49dB 1Msps 8bit 16 8 SPI Single-Ended 1.7V~5.25V SAR VQFN-32 , 950¦Ìm
32-VFQFN Exposed Pad ADS7961 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 900mum 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.