Texas Instruments ADS7960SDBT

IC ADC 8BIT SAR 38TSSOP / 8 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
$ 3.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7960SDBT.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7960SDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.516
$ 2.13
$ 2.13
Stock
344,081
191,066
191,066
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7961SDBT
IC ADC 8BIT SAR 38TSSOP / 8 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Texas InstrumentsADS7961SDBTR
8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Texas InstrumentsADS7960QDBTRQ1
Automotive 8 bit, 1 MSPS, 12 Channel, Single-Ended, SAR ADC 38-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7960SDBT provided by its distributors.

IC ADC 8BIT SAR 38TSSOP / 8 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
12-Channel Single ADC SAR 1Msps 8-bit Serial 38-Pin TSSOP Tube
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SA ADC 38-TSSOP -40 to 125
ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, CMOS, PDSO38
38-TFSOP (0.173 4.40mm Width) ADS7960 ACTIVE (Last Updated: 3days ago) Tube analog digital converter 1mm 3mA 1Msps 14.5mW
8BIT ADC, SAR, 12CH, 1MSPS, 38TSSOP; Resolution, Bits:8bit; Sampling Rate:1MSPS; No. of Channels:12; Input Type:Single Ended; Interface Type:Serial; Voltage, Supply Min:1.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +125°C; Base Number:7960

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7960SDBT.