Texas Instruments ADS7959SDBT

8-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP Tube
$ 2.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7959SDBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7959SDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.843
$ 2.3
Stock
264,924
708,288
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7958SDBT
IC ADC 8BIT SAR 30TSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Texas InstrumentsADS7958SDBTR
8 bit, 1 MSPS, 4 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7960SDBTR
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7959SDBT provided by its distributors.

8-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP Tube
8 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SA ADC 30-TSSOP -40 to 125
12-BIT, 1 MSPS, 4-CHANNEL, SINGLE-ENDED, MICROPOWER, SERIAL INTERFACE ADC
8BIT ADC, SAR, 8CH, 1MSPS, 30TSSOP
Texas Instruments Texas Instruments Analog-to-digital converter (ADC), 8 bit resolution, SPIinterface, 30Pin, TSSOPencapsulation
30-TFSOP (0.173 4.40mm Width) ADS7959 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1mm 3mA 1Msps 14.5mW
8BIT ADC, SAR, 8CH, 1MSPS, 30TSSOP; Resolution (Bits):8bit; Sampling Rate:1MSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V; Supply Current:2.3mA; IC Case Style:TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:7959; Digital IC Case Style:TSSOP; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:8; Package / Case:TSSOP; Sample Rate:1MSPS; Sample Rate:1MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7959SDBT.