Texas Instruments ADS7885SDBVT

1-Channel Single ADC SAR 3Msps 8-bit Serial 6-Pin SOT-23 T/R
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7885SDBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-58.67%

CAD Models

Download Texas Instruments ADS7885SDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 1.392
Stock
111,121
177,020
Authorized Distributors
3
0
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
8
8
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7885SDBVT.

Related Parts

Analog DevicesAD7478ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7478AIMFX/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMFX/NOPB
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-REEL
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7885SDBVT provided by its distributors.

1-Channel Single ADC SAR 3Msps 8-bit Serial 6-Pin SOT-23 T/R
2.7V-5.5V, 8 Bit, 3MSPS, Serial ADC 6-SOT-23 -40 to 125
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO6
Ic, Adc 8Bit 3Msps Sot23-6; Resolution (Bits):8Bit; Sampling Rate:3Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Style:Sot-23; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7885SDBVT
IC, ADC 8BIT 3MSPS SOT23-6; Résolution (Bits): 8bit; Taux d'échantillonnage: 3Méch/s; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7V; Te

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.