Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3021A5T-E/OT

Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3021A5T-E/OT.

Microchip

Datasheet30 pages9 years ago
Datasheet0 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+36.62%

CAD Models

Download Microchip MCP3021A5T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.99
Stock
984,661
83,548
Authorized Distributors
6
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Bits
10
-
Sampling Rate
22.3 ksps
-
Polarity
Unipolar
-
Interface
I2C, SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-05-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

IC ADC 10BIT SAR SOT23-5 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Texas InstrumentsADS1000A0IDBVT
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADS1000A1IDBVT
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADC101S051CIMF
IC ADC 10BIT SAR SOT23-6 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Descriptions

Descriptions of Microchip MCP3021A5T-E/OT provided by its distributors.

Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
IC ADC 10BIT 2.7V 1CH SOT23-5 / 1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive 5-Pin SOT-23 T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO5
5V, SINGLE SINGLE, 10 BIT SERIAL A/D CONVERTER
Converters - A/D - System - SAR 10-bit I2C Sgl Chnl
Successive Approximation Register, 10bits, 5.5V, 250µA, SOT-23-5, RoHS
Microchip SCT
10Bit 2.7V~5.5V 22.3kHz I2C SOT-23-5 Analog To Digital Converters (ADCs) ROHS
Integrated Circuit Converter A/D; I2C; 2-wire; CH:1; 10bit; ±1LSB; 100/400kHz; 2.7-5.5V; 2.7-5.5V; -40+125 deg.C; SMD; SOT23

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3021A5T-E/OT.
  • MCP3021A5T-EOT