Analog Devices AD7478ART-REEL

Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7478ART-REEL.

DigiKey

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.733
$ 1.733
Stock
89,720
309,411
309,411
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
8
8
8
Sampling Rate
1 Msps
1.2 Msps
1.2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADCS7478AIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7478AIMFX/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7478ART-REEL provided by its distributors.

Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
IC ADC 8BIT 1MSPS SOT-23-6 T/R
1Msps 8bit 8 SOT-23 SMD mount,glue mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated