Texas Instruments ADS7885SDBVR

IC ADC 8BIT SAR SOT23-6 / 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7885SDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ADS7885SDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.392
$ 2.36
Stock
177,020
111,121
Authorized Distributors
0
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
8
8
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7885SDBVR.

Related Parts

Analog DevicesAD7478ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7478AIMFX/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMFX/NOPB
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive 5-Pin SOT-23 T/R
IC ADC 10BIT SAR SOT23-5 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5

Descriptions

Descriptions of Texas Instruments ADS7885SDBVR provided by its distributors.

IC ADC 8BIT SAR SOT23-6 / 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
1-Channel Single ADC SAR 3Msps 8-bit Serial 6-Pin SOT-23 T/R
2.7V-5.5V, 8 Bit, 3MSPS, Serial ADC 6-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.