Texas Instruments ADS7861IRHBTG4

Quad Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7861IRHBTG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages18 years ago
Datasheet14 pages23 years ago

iiiC

CAD Models

Download Texas Instruments ADS7861IRHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.345
Stock
32,864
560,350
Authorized Distributors
0
2
Case/Package
QFN
VQFN
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7861IRHBTG4.

Related Parts

Texas InstrumentsADS7861IBRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7863IRGET
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7863IRGETG4
6-Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323CUFD-12#PBF
IC ADC 12BIT SAR 28QFN / 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Analog DevicesLTC1408CUH-12#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32

Descriptions

Descriptions of Texas Instruments ADS7861IRHBTG4 provided by its distributors.

Quad Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 32-VQFN
QFN Serial Tape and Reel AUTOMOTIVE analog digital converter 900mum 5mA 500ksps 25mW
Converters - Analog to Digital (ADC) Dual,500kHz,12B,2+2C Simul Sampling ADC
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500kSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.