What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1408CUH-12#PBF

ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1408CUH-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1408CUH-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.71
$ 13.225
Stock
83,439
71,649
Authorized Distributors
5
6
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
600 ksps
600 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2227IUH#PBF
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 32-Pin QFN EP Tube
Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SBRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7951SBRGER
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Analog DevicesLTC2238IUH#PBF
1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Texas InstrumentsADS7861IBRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7263SRHBT
14-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices LTC1408CUH-12#PBF provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
6-Channel Single ADC 600ksps 12-bit Serial 32-Pin QFN EP Tube
6 Channel, 12-Bit, 600ksps Simultaneous Sampling ADC with Shutdown
12Bit 2.7V~3.6V 600kHz SPI QFN-32-EP(5x5) Analog To Digital Converters (ADCs) ROHS
32-WFQFN Exposed Pad LTC1408 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 5mm 5mA 600ksps 100mW
ADC, 12BIT, 600KSPS, 32QFN; Resolution (Bits):12bit; Sampling Rate:600kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Supply Current:5mA; Digital IC Case Style:QFN; No. of Pins:32; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1408CUH-12#PBF.
  • LTC1408CUH-12-PBF
  • LTC1408CUH-12PBF
  • LTC1408CUH12#PBF
  • LTC1408CUH12PBF